1N5229B-TR, Zener Diodes 4.3 Volt 0.5 Watt

1N5229B-TR, Zener Diodes 4.3 Volt 0.5 Watt
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
от 10 шт.32 руб.
от 100 шт.18 руб.
от 1000 шт.10.04 руб.
1 шт. на сумму 55 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005283996
Артикул: 1N5229B-TR

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Medical Solutions Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: 30000
Ir - Maximum Reverse Leakage Current: 5 uA
Ir - Reverse Current: 5 uA
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package/Case: DO-35-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Test Current: 20 mA
Voltage Temperature Coefficient: 0.055%/K
Voltage Tolerance: 5%
Vz - Zener Voltage: 4.3 V
Zener Current: 5 uA
Zz - Zener Impedance: 22 Ohms
Base Product Number 1N5229 ->
Current - Reverse Leakage @ Vr 5ВµA @ 1V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 22 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Package Tape & Reel (TR)Cut Tape (CT)
Package / Case DO-204AH, DO-35, Axial
Power - Max 500mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package DO-35
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Voltage - Zener (Nom) (Vz) 4.3V
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов