1N5254B-TAP, Zener Diodes 27 Volt 0.5W 5%

1N5254B-TAP, Zener Diodes 27 Volt 0.5W 5%
Изображения служат только для ознакомления,
см. техническую документацию
63 руб.
от 10 шт.44 руб.
от 100 шт.17 руб.
от 1000 шт.10.04 руб.
1 шт. на сумму 63 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005284035
Артикул: 1N5254B-TAP

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
Medical Solutions Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: 30000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Package/Case: DO-35-2
Packaging: Ammo Pack
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Test Current: 4.6 mA
Voltage Temperature Coefficient: 0.09%/K
Voltage Tolerance: 5%
Vz - Zener Voltage: 27 V
Zener Current: 100 nA
Zz - Zener Impedance: 41 Ohms
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов