IL300-EF-X007, High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 370 руб.
от 25 шт. —
890 руб.
от 100 шт. —
771 руб.
1 шт.
на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
от 344 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\High Linearity Optocouplers
IL300 Linear Optocouplers Vishay IL300 Linear Optocouplers consists of infrared LED and an output PIN photodiode in a bifurcated arrangement. IL300 couples AC and DC signals and features greater than 200kHz bandwidth. The feedback photodiode captures a percentage of the LED's flux. This capturing process generates a control signal that can servo the LED drive current. This control signal technique compensates for the LED's non-linear, time, and temperature characteristics. IL300 is ideal for use in power supply feedback voltage and current and medical sensor isolation.
Технические параметры
Brand: | Vishay Semiconductors |
Current Transfer Ratio: | 0.5%to 1.1% |
Factory Pack Quantity: | 2000 |
Fall Time: | 1.75 us |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | PIN Photodiode |
Package/Case: | SMD-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 210 mW |
Product Category: | High Linearity Optocouplers |
Product Type: | High Linearity Optocouplers |
Rise Time: | 1.75 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.25 V |
Vr - Reverse Voltage: | 5 V |
Base Product Number | IL300 -> |
Current - DC Forward (If) (Max) | 60mA |
Current - Output / Channel | 70ВµA (Typ) |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Input Type | DC |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 1 |
Operating Temperature | -55В°C ~ 100В°C |
Output Type | Photovoltaic, Linearized |
Package | Tube |
Package / Case | 8-SMD, Gull Wing |
Rise / Fall Time (Typ) | 1Вµs, 1Вµs |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SMD |
Voltage - Forward (Vf) (Typ) | 1.25V |
Voltage - Isolation | 5300Vrms |
Voltage - Output (Max) | 500mV |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 179 КБ
Трёхмерное изображение изделия
zip, 272 КБ
Трёхмерное изображение изделия
zip, 243 КБ
Трёхмерное изображение изделия
zip, 293 КБ