IL300-EF-X007T, High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth

IL300-EF-X007T, High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth
Изображения служат только для ознакомления,
см. техническую документацию
1 840 руб.
от 10 шт.1 310 руб.
от 25 шт.1 170 руб.
от 100 шт.976.65 руб.
1 шт. на сумму 1 840 руб.
Плати частями
от 460 руб. × 4 платежа
Номенклатурный номер: 8005284713
Артикул: IL300-EF-X007T

Описание

Optoelectronics\Optocouplers / Photocouplers\High Linearity Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Current Transfer Ratio: 0.5%to 1.1%
Factory Pack Quantity: 1000
Fall Time: 1.75 us
If - Forward Current: 10 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: PIN Photodiode
Package/Case: SMD-8
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 210 mW
Product Category: High Linearity Optocouplers
Product Type: High Linearity Optocouplers
Rise Time: 1.75 us
Subcategory: Optocouplers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 5 V
Вес, г 4

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары прочие»