SFH6345-X009, High Speed Optocouplers 1Mbd High-Speed Trans Out CTR 30%

SFH6345-X009, High Speed Optocouplers 1Mbd High-Speed Trans Out CTR 30%
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.230 руб.
от 100 шт.183 руб.
от 250 шт.182.06 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005285015
Артикул: SFH6345-X009

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Current Transfer Ratio: 30%
Data Rate: 1 Mb/s
Factory Pack Quantity: 2000
If - Forward Current: 16 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 8 mA
Output Type: Phototransistor
Package/Case: SMD-8
Packaging: Tube
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.33 V
Vr - Reverse Voltage: 3 V
Вес, г 0.82

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары прочие»