VO2601-X017T, High Speed Optocouplers 10Mbd High-Speed Single CTR 300%

Фото 1/2 VO2601-X017T, High Speed Optocouplers 10Mbd High-Speed Single CTR 300%
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
от 10 шт.400 руб.
от 100 шт.287 руб.
от 500 шт.241.77 руб.
1 шт. на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005285192
Артикул: VO2601-X017T

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Data Rate: 10 Mb/s
Factory Pack Quantity: 1000
Fall Time: 7 ns
If - Forward Current: 10 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Collector Current: 50 mA
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Current: 50 mA
Output Type: Open Drain
Package/Case: SMD-8
Pd - Power Dissipation: 85 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 23 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 5 V
Maximum Forward Voltage 1.7V
Mounting Type Through Hole
Number of Channels 1
Number of Pins 8
Output Device Transistor
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары прочие»