VO2611-X007T, High Speed Optocouplers 10Mbd High-Speed Single CTR 300%
![VO2611-X007T, High Speed Optocouplers 10Mbd High-Speed Single CTR 300%](https://static.chipdip.ru/lib/160/DOC004160056.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 10 шт. —
290 руб.
от 100 шт. —
211 руб.
от 500 шт. —
195.81 руб.
1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Технические параметры
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Type | DC |
Lead Shape | Gull-wing |
Logic Gate Type | NAND |
Maximum Continuous Output Current (mA) | 50 |
Maximum Data Rate | 10MBd(Typ) |
Maximum Forward Current (mA) | 20 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 85 |
Maximum Propagation Delay Time (ns) | 100 |
Maximum Reverse Voltage (V) | 5 |
Minimum Forward Voltage (V) | 1.1 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity | Inverting |
PPAP | No |
Standard | CSA|cUL|DIN|EN|IEC|UL|VDE|BSI|CQC |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Typical Fall Time (us) | 0.007 |
Typical Forward Voltage (V) | 1.4 |
Typical Rise Time (us) | 0.023 |
Brand | Vishay Semiconductors |
Data Rate | 10 Mbps |
Factory Pack Quantity | 1000 |
Fall Time | 7 ns |
Height | 3.81 mm |
If - Forward Current | 10 mA |
Isolation Voltage | 5300 Vrms |
Length | 9.91 mm |
Manufacturer | Vishay |
Maximum Collector Current | 50 mA |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 1 Channel |
Output Current | 50 mA |
Package / Case | SMD-8 |
Pd - Power Dissipation | 85 mW |
Product Category | High Speed Optocouplers |
Rise Time | 23 ns |
RoHS | Details |
Vf - Forward Voltage | 1.4 V |
Vr - Reverse Voltage | 5 V |
Width | 6.81 mm |
Техническая документация
Datasheet
pdf, 261 КБ
Datasheet VO2601
pdf, 239 КБ