20IMX7-05-8G, Isolated DC/DC Converters - Through Hole 5.1V 1.2A 6.1W IN 8.4-36V

20IMX7-05-8G, Isolated DC/DC Converters - Through Hole 5.1V 1.2A 6.1W IN 8.4-36V
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 760 руб.
от 5 шт.24 830 руб.
от 10 шт.22 800 руб.
от 30 шт.20 710.29 руб.
1 шт. на сумму 26 760 руб.
Плати частями
от 6 690 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005285278
Артикул: 20IMX7-05-8G

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
IMX7 7W DC-DC Converters Bel Power Solutions IMX7 7W DC-DC Converters are ideal for use in mobile or stationary applications in transport, railways, industry, and telecom, where variable input voltages or high transient voltages are prevalent. They are designed according to the latest industry requirements and standards. The IMX7 series covers a total input voltage range from 8.4V to 150V and is offered with single and electrically isolated double outputs from 3.3V up to 48V with flexible load distribution on double outputs. A inhibit input allows remote on/off. Bel Power Solutions IMX7 7W DC-DC Converters feature efficient input and output filtering with good transient and surge protection as well as low output ripple and noise. They provide supplementary insulation with SELV outputs for instances required in battery-supported systems, where the bus voltage may exceed the SELV limit of 60V.

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: 30
Industry: Industrial
Input Voltage: 8.4 V to 36 V
Isolation Voltage: 1.2 kV
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.2 A
Output Power: 6.1 W
Output Voltage-Channel 1: 5.1 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 20

Техническая документация

Datasheet
pdf, 892 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.