ABC225-1015L, Switching Power Supplies 225W 15V MOLEX CONNECTOR

ABC225-1015L, Switching Power Supplies 225W 15V MOLEX CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 580 руб.
от 5 шт.35 100 руб.
от 10 шт.33 990 руб.
от 24 шт.32 866.07 руб.
1 шт. на сумму 41 580 руб.
Плати частями
от 10 395 руб. × 4 платежа
Номенклатурный номер: 8005285325
Артикул: ABC225-1015L

Описание

Power\Power Supplies\Switching Power Supplies
ABC/MBC Open-Frame Power Supplies Bel Power Solutions ABC/MBC Open-Frame Power Supplies provide output power of up to 800W and a variety of single and multiple output voltages. They feature a wide universal input range of up to 264VAC. Bel Power Solutions ABC power supplies are ideally suited for use in space-constrained telecom, datacom, and industrial applications, while Bel Power Solutions MBC power supplies are ideal for medical applications requiring minimal power loss and easy thermal management.

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: 24
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC, 390 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 7.5 A, 15 A
Output Power: 112.5 W, 225 W
Output Voltage-Channel 1: 15 VDC
Packaging: Bulk
Power - Convection: 112.5 W
Power - Forced Air: 225 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 200

Техническая документация

Datasheet
pdf, 595 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.