ABC41-1012P, Switching Power Supplies 40W 12V 3.33A PCB Mount

ABC41-1012P, Switching Power Supplies 40W 12V 3.33A PCB Mount
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
8 040 руб.
1 шт. на сумму 8 040 руб.
Плати частями
от 2 010 руб. × 4 платежа
Номенклатурный номер: 8005285354
Артикул: ABC41-1012P

Описание

Power\Power Supplies\Switching Power Supplies
ABC/MBC Open-Frame Power Supplies Bel Power Solutions ABC/MBC Open-Frame Power Supplies provide output power of up to 800W and a variety of single and multiple output voltages. They feature a wide universal input range of up to 264VAC. Bel Power Solutions ABC power supplies are ideally suited for use in space-constrained telecom, datacom, and industrial applications, while Bel Power Solutions MBC power supplies are ideal for medical applications requiring minimal power loss and easy thermal management.

Технические параметры

Brand: Bel Power Solutions
Efficiency: 85%
Factory Pack Quantity: 96
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC, 390 VDC
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: -40 C to+70 C
Output Current-Channel 1: 3.33 A
Output Power: 40 W
Output Voltage-Channel 1: 12 VDC
Power - Convection: 40 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Subcategory: AC-DC Power Supply
Вес, г 101

Техническая документация

Datasheet
pdf, 910 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.