ABC600-1048G, Switching Power Supplies 48V 12.5A 600W AC/DC CONVERTER

ABC600-1048G, Switching Power Supplies 48V 12.5A 600W AC/DC CONVERTER
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
68 500 руб.
от 5 шт.61 790 руб.
от 9 шт.58 080 руб.
1 шт. на сумму 68 500 руб.
Плати частями
от 17 125 руб. × 4 платежа
Номенклатурный номер: 8005285359
Артикул: ABC600-1048G

Описание

Power\Power Supplies\Switching Power Supplies
ABC/MBC Open-Frame Power Supplies Bel Power Solutions ABC/MBC Open-Frame Power Supplies provide output power of up to 800W and a variety of single and multiple output voltages. They feature a wide universal input range of up to 264VAC. Bel Power Solutions ABC power supplies are ideally suited for use in space-constrained telecom, datacom, and industrial applications, while Bel Power Solutions MBC power supplies are ideal for medical applications requiring minimal power loss and easy thermal management.

Технические параметры

Approvals: EN60950-1, UL60950-1
Brand: Bel Power Solutions
Compliance: EN60950-1, UL60950-1
Factory Pack Quantity: 9
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 277 VAC, 120 VDC to 390 VDC
Isolation Voltage: 3 kVAC, 4.243 kVDC
Load Regulation: Regulated
Manufacturer: Bel Power Solutions
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 8.8 A
Output Power: 600 W
Output Voltage-Channel 1: 48 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, кг 1.41

Техническая документация

Datasheet
pdf, 695 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.