CSCA0600A000B15B01, Industrial Current Sensors CURRENT SENSORS

CSCA0600A000B15B01, Industrial Current Sensors CURRENT SENSORS
Изображения служат только для ознакомления,
см. техническую документацию
14 180 руб.
от 10 шт.12 840 руб.
Добавить в корзину 1 шт. на сумму 14 180 руб.
Плати частями
от 3 545 руб. × 4 платежа
Номенклатурный номер: 8005286304
Артикул: CSCA0600A000B15B01

Описание

Sensors\Current Sensors\Industrial Current Sensors
Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 2%
Brand: Honeywell
Core Size: 20.5 mm X 10.5 mm
Current Rating: 600 A
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency Range: DC to 500 kHz
Manufacturer: Honeywell
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 15 V
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Response Time: 3 us to 7 us
Sensor Type: Open Loop
Series: CSCA
Subcategory: Sensors
Type: Inductive Analog Current Sensor

Техническая документация

Datasheet
pdf, 114 КБ