CSLA2DJI, Board Mount Current Sensors CURRENT SENSORS

CSLA2DJI, Board Mount Current Sensors CURRENT SENSORS
Изображения служат только для ознакомления,
см. техническую документацию
23 260 руб.
от 10 шт.17 070 руб.
от 25 шт.16 000 руб.
1 шт. на сумму 23 260 руб.
Плати частями
от 5 815 руб. × 4 платежа
Номенклатурный номер: 8005286318
Артикул: CSLA2DJI

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Current Rating: 225 A
Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 12 V
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 3 us
Sensor Type: Open Loop
Subcategory: Sensors
Type: Inductive Analog Current Sensor
Accuracy -
Brand Honeywell
Current Rating 225 A
Factory Pack Quantity 30
Frequency Range -
Manufacturer Honeywell
Operating Supply Voltage 12 V
Product Category Board Mount Current Sensors
Response Time 3 us
Sensor Type Open Loop
Series CSLA
Type Inductive Analog Current Sensor
Вес, г 50.58

Техническая документация

Datasheet
pdf, 56 КБ