CSLW6B40M, Board Mount Current Sensors 40mA 4.5Vdc- 10.5Vdc In-Cir Ana Curnt Se

CSLW6B40M, Board Mount Current Sensors 40mA 4.5Vdc- 10.5Vdc In-Cir Ana Curnt Se
Изображения служат только для ознакомления,
см. техническую документацию
8 760 руб.
от 10 шт.7 570 руб.
от 25 шт.6 920 руб.
1 шт. на сумму 8 760 руб.
Плати частями
от 2 190 руб. × 4 платежа
Номенклатурный номер: 8005286329
Артикул: CSLW6B40M

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 1.5%
Brand: Honeywell
Current Rating: 40 mA
Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 10 V
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 3 us
Sensor Type: Open Loop
Subcategory: Sensors
Type: In-Circuit Analog Current Sensor
Вес, г 11

Техническая документация

Datasheet
pdf, 235 КБ