CSNS300M-001, Industrial Current Sensors CURRENT SENSORS

CSNS300M-001, Industrial Current Sensors CURRENT SENSORS
Изображения служат только для ознакомления,
см. техническую документацию
52 630 руб.
1 шт. на сумму 52 630 руб.
Плати частями
от 13 159 руб. × 4 платежа
Номенклатурный номер: 8005286345
Артикул: CSNS300M-001

Описание

Sensors\Current Sensors\Industrial Current Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: +/-0.5%
Brand: Honeywell
Current Rating: 300 A
Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 12 V to 18 V
Product Category: Industrial Current Sensors
Product Type: Current Sensors
Response Time: 0.5 us
Sensor Type: Closed Loop
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 12 V
Type: Closed Loop Current Sensors

Техническая документация

Datasheet
pdf, 6924 КБ