CSNT651, Board Mount Current Sensors CURRENT SENSORS

CSNT651, Board Mount Current Sensors CURRENT SENSORS
Изображения служат только для ознакомления,
см. техническую документацию
17 520 руб.
от 10 шт.13 980 руб.
от 25 шт.12 290 руб.
1 шт. на сумму 17 520 руб.
Плати частями
от 4 380 руб. × 4 платежа
Номенклатурный номер: 8005286346
Артикул: CSNT651

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 0.5%
Brand: Honeywell
Current Rating: 150 A
Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 15 V
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 0.5 us
Sensor Type: Closed Loop
Subcategory: Sensors
Вес, г 39

Техническая документация

Datasheet
pdf, 96 КБ