HIH-4021-004, Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors

HIH-4021-004, Board Mount Humidity Sensors - 40 C to + 85 C Humidity Sensors
Изображения служат только для ознакомления,
см. техническую документацию
22 610 руб.
1 шт. на сумму 22 610 руб.
Плати частями
от 5 654 руб. × 4 платежа
Номенклатурный номер: 8005286404
Артикул: HIH-4021-004

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 50
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 200 uA
Output Type: Analog
Package/Case: SIP-3
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
RH Accuracy: +/-3.5%
RH Range: 0%to 100%
Subcategory: Sensors
Supply Voltage - Max: 5.8 V
Supply Voltage - Min: 4 V
Type: Humidity Sensor
Вес, г 0.25

Техническая документация