RTP090LVNAA, Industrial Motion & Position Sensors 90 deg (+/- 45 deg) 5V input, NA Pinout

RTP090LVNAA, Industrial Motion & Position Sensors 90 deg (+/- 45 deg) 5V input, NA Pinout
Изображения служат только для ознакомления,
см. техническую документацию
26 950 руб.
от 10 шт.21 300 руб.
от 25 шт.20 470 руб.
1 шт. на сумму 26 950 руб.
Плати частями
от 6 739 руб. × 4 платежа
Номенклатурный номер: 8005286739
Артикул: RTP090LVNAA

Описание

Sensors\Motion & Position Sensors\Industrial Motion & Position Sensors
RTP Hall-effect Rotary Position Sensors

Honeywell RTP Hall-effect Rotary Position Sensors take non-contact sensing to the next level by separating the magnet from the sensor body. The absence of the actuator shaft removes the wear and tear on the bearings caused by radial forces. RTP Series offers a choice of a bare or a housed magnet. Honeywell's RTP sensors use a magnetically biased, Hall-effect integrated circuit to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet's position relative to the IC. The resulting flux density change is converted to a linear output.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 50
Linearity: +/-2%
Manufacturer: Honeywell
Maximum Operating Temperature: +125 C
Measures: Angle
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Output Type: Analog-Voltage
Product Category: Industrial Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Rotary Position Sensors
Resistance Range: 10 kOhms
Series: RTY/RTP
Subcategory: Sensors
Technology: Hall Effect
Type: Hall Effect Rotary Position Sensor
Voltage Rating: 5 V
Вес, г 95.94

Техническая документация

Datasheet
pdf, 2030 КБ