SR13D-A1, Board Mount Hall Effect / Magnetic Sensors Dig. Position Snap 3.8 to 30 VDC

SR13D-A1, Board Mount Hall Effect / Magnetic Sensors Dig. Position Snap 3.8 to 30 VDC
Изображения служат только для ознакомления,
см. техническую документацию
5 760 руб.
от 10 шт.4 630 руб.
от 20 шт.4 030 руб.
1 шт. на сумму 5 760 руб.
Плати частями
от 1 440 руб. × 4 платежа
Номенклатурный номер: 8005286829
Артикул: SR13D-A1

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 20
Manufacturer: Honeywell
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Operating Point Min/Max: 15 mT
Operating Supply Current: 13 mA
Operating Supply Voltage: 30 V
Output Voltage: 400 mVDC
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): 2 mT
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.8 V
Type: Position Sensor
Вес, г 3

Техническая документация

Datasheet
pdf, 311 КБ