SR16C-J4, Board Mount Hall Effect / Magnetic Sensors .4 Vdc, Sink Output Dual towPCBMolex5557

SR16C-J4, Board Mount Hall Effect / Magnetic Sensors .4 Vdc, Sink Output Dual towPCBMolex5557
Изображения служат только для ознакомления,
см. техническую документацию
19 020 руб.
от 10 шт.16 080 руб.
от 20 шт.14 140 руб.
1 шт. на сумму 19 020 руб.
Плати частями
от 4 755 руб. × 4 платежа
Номенклатурный номер: 8005286831
Артикул: SR16C-J4

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 20
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -20 C
Mounting Style: Screw
Operating Supply Current: 9 mA
Operating Supply Voltage: 3.8 V to 30 V
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.8 V
Termination Style: Wire Lead
Type: Linear
Вес, г 4

Техническая документация

Datasheet
pdf, 454 КБ