SR3F-A1, Industrial Hall Effect / Magnetic Sensors 14 mm housing 152.4 mm 6" wires

SR3F-A1, Industrial Hall Effect / Magnetic Sensors 14 mm housing 152.4 mm 6" wires
Изображения служат только для ознакомления,
см. техническую документацию
5 670 руб.
от 10 шт.5 040 руб.
от 20 шт.3 970 руб.
от 60 шт.3 686.21 руб.
Добавить в корзину 1 шт. на сумму 5 670 руб.
Плати частями
от 1 419 руб. × 4 платежа
Номенклатурный номер: 8005286836
Артикул: SR3F-A1

Описание

Sensors\Magnetic Sensors\Industrial Hall Effect / Magnetic Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Factory Pack Quantity: 20
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Bracket Mount
Operating Supply Voltage: 24 V
Product Category: Industrial Hall Effect/Magnetic Sensors
Product Type: Industrial Hall Effect/Magnetic Sensors
Subcategory: Sensors
Вес, г 35

Техническая документация

Datasheet
pdf, 206 КБ