SS39ET, Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT

Фото 1/5 SS39ET, Board Mount Hall Effect / Magnetic Sensors SOT-23, 2.7Vdc Ratiometric, SMT
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.310 руб.
от 100 шт.223 руб.
от 500 шт.188.15 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005286851
Артикул: SS39ET

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Описание Датчик: Холла, Uпит: 2,7-6,5ВDC, Темп: -40-100°C

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Module/IC Classification IC
Maximum Output Current (mA) 10
Minimum Operating Supply Voltage (V) 2.7
Typical Operating Supply Voltage (V) 5|3.3
Maximum Operating Supply Voltage (V) 6.5
Maximum Supply Current (uA) 10000
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 100
Packaging Tape and Reel
Pin Count 3
Supplier Package SOT-23
Standard Package Name SOT
Mounting Surface Mount
Package Height 1.2
Package Length 2.9
Package Width 1.6
PCB changed 3
Mounting Type Surface Mount
Package Type SOT 23
Technology Hall Effect
Category Sensors, Transducers
Current - Supply 6mA
Family Magnetic Sensors-Hall Effect, Digital Switch, Linear, Compass(ICs)
Online Catalog SS39ET, SS49E and SS59ET Series
Operating Temperature -40°C ~ 100°C
Other Names 480-3845-2
Output Type Analog, Ratiometric
Package / Case TO-236-3, SC-59, SOT-23-3
Product Training Modules Linear Hall-Effect Sensor IC Portfolio Overview
Sensing Range 1mV/G ~ 1.75mV/G
Series SS39ET
Standard Package 3
Supplier Device Package SOT-23
Type Hall Effect Sensor
Voltage - Supply 2.7 V ~ 6.5 V
Вес, г 0.041

Техническая документация

Datasheet
pdf, 1001 КБ
Datasheet
pdf, 996 КБ
Datasheet
pdf, 1007 КБ
honeywell-ss39et
pdf, 975 КБ