BZD27B180P-M3-08, Zener Diodes ZENER DIODE SMF AEC-Q101 Qualified

BZD27B180P-M3-08, Zener Diodes ZENER DIODE SMF AEC-Q101 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.90 руб.
от 100 шт.43 руб.
от 1000 шт.28.15 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005287901
Артикул: BZD27B180P-M3-08

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
eSMP® SMF BZD27 Zener Diodes Vishay eSMP® SMF BZD27 Zener Diodes are housed in low-profile, surface-mount packages and feature Zener and surge current specifications. These silicon planar Zener diodes offer a low leakage current with excellent stability. The diodes meet the requirements of MSL level 1, per J-STD-020, LF maximum peak of 260°C, and meet the JESD 201 class 2 whisker test. Vishay eSMP SMF BZD27 Zener Diodes include AEC-Q101-qualified variants, which are indicated by base P/N-HE3.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: 30000
Ir - Maximum Reverse Leakage Current: 1 uA
Ir - Reverse Current: 1 uA
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package/Case: DO-219AB-2
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 800 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.13%/C
Vz - Zener Voltage: 180 V
Zener Current: 1 uA
Zz - Zener Impedance: 400 Ohms
Base Product Number BZD27B180 ->
Current - Reverse Leakage @ Vr 1ВµA @ 130V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 400 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 175В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case DO-219AB
Power - Max 800mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101, BZD27B-M ->
Supplier Device Package DO-219AB (SMF)
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Voltage - Zener (Nom) (Vz) 180V
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов