BZG03C160-M3-08, Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
120 руб.
от 100 шт. —
65 руб.
от 500 шт. —
56.56 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
BZGx Zener Diodes Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are high-reliability diodes with unidirectional polarities. These diodes are configured in a single circuit and fit onto 5mm SMD footpads. They operate at a voltage range of 3.3V to 270V and are wave and reflow solderable. Vishay BZG03C-M, BZG04-M, and BZG05C-M Zener Diodes are housed in SMA (DO-214AC) package. Models with "P/N-M3" are commercial grade and those with "P/NHM3" are AEC-Q101 qualified. BZGx Zener diodes are ideal for voltage stabilization and protection from high voltage, high energy transients.
Технические параметры
Brand: | Vishay Semiconductors |
Configuration: | Single |
Factory Pack Quantity: | 6000 |
Ir - Maximum Reverse Leakage Current: | 1 uA |
Ir - Reverse Current: | 1 uA |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | DO-214AC-2 |
Pd - Power Dissipation: | 3 W |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Subcategory: | Diodes & Rectifiers |
Test Current: | 5 mA |
Vf - Forward Voltage: | 1.2 V |
Voltage Temperature Coefficient: | 0.13%/K |
Voltage Tolerance: | 6% |
Vz - Zener Voltage: | 160 V |
Zener Current: | 1 uA |
Zz - Zener Impedance: | 350 Ohms |
Base Product Number | BZG03C160 -> |
Current - Reverse Leakage @ Vr | 1ВµA @ 120V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 350 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-214AC, SMA |
Power - Max | 1.25W |
RoHS Status | ROHS3 Compliant |
Series | BZG03C-M -> |
Supplier Device Package | DO-214AC (SMA) |
Tolerance | В±4.06% |
Voltage - Forward (Vf) (Max) @ If | 1.2V @ 500mA |
Voltage - Zener (Nom) (Vz) | 160V |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 101 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов