BZT52B12-E3-08, Zener Diodes 12 Volt 0.5W 2%

BZT52B12-E3-08, Zener Diodes 12 Volt 0.5W 2%
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
от 10 шт.49 руб.
от 100 шт.21 руб.
от 1000 шт.14 руб.
1 шт. на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005288209
Артикул: BZT52B12-E3-08

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
AEC-Q101 Zener Diodes Vishay AEC-Q101 Zener Diodes permit current to flow in either a forward or reverse direction, making them ideal for use in automotive applications. Zener diodes are silicon semiconductor devices widely used as voltage references and as shunt regulators to regulate voltage across small circuits. Vishay AEC-Q101-qualified Zener Diodes are used to generate low-power stabilized supply rails from a higher voltage and to provide reference voltages for circuits, especially stabilized power supplies.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: 15000
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOD-123-2
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Voltage Temperature Coefficient: 0.9 mV/C
Voltage Tolerance: 2%
Vz - Zener Voltage: 12 V
Zener Current: 28 mA
Zz - Zener Impedance: 20 Ohms
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов