BZX84C18-HE3-08, Zener Diodes 18 Volt 0.35W 5% AUTO

BZX84C18-HE3-08, Zener Diodes 18 Volt 0.35W 5% AUTO
Изображения служат только для ознакомления,
см. техническую документацию
69 руб.
от 10 шт.47 руб.
от 100 шт.19 руб.
от 1000 шт.12.42 руб.
1 шт. на сумму 69 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005288734
Артикул: BZX84C18-HE3-08

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Zener Diodes
AEC-Q101 Zener Diodes Vishay AEC-Q101 Zener Diodes permit current to flow in either a forward or reverse direction, making them ideal for use in automotive applications. Zener diodes are silicon semiconductor devices widely used as voltage references and as shunt regulators to regulate voltage across small circuits. Vishay AEC-Q101-qualified Zener Diodes are used to generate low-power stabilized supply rails from a higher voltage and to provide reference voltages for circuits, especially stabilized power supplies.

Технические параметры

Brand: Vishay Semiconductors
Configuration: Single
Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 50 nA
Ir - Reverse Current: 50 nA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Test Current: 5 mA
Voltage Temperature Coefficient: 9.5 PPM/C
Voltage Tolerance: 5%
Vz - Zener Voltage: 18 V
Zener Current: 50 nA
Zz - Zener Impedance: 45 Ohms
Base Product Number BZX84C18 ->
Current - Reverse Leakage @ Vr 50nA @ 12.6V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 45 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Power - Max 300mW
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101 ->
Supplier Device Package SOT-23-3
Tolerance В±5%
Voltage - Zener (Nom) (Vz) 18V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов