DG2034EDQ-T1-GE3, Analog Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer

Фото 1/2 DG2034EDQ-T1-GE3, Analog Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.350 руб.
от 100 шт.283 руб.
от 250 шт.249.34 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005288869
Артикул: DG2034EDQ-T1-GE3

Описание

Semiconductors\Switch ICs\Analog Switch ICs
DG Enhanced Analogue Switch ICs Vishay Siliconix DG Enhanced Analogue Switch ICs have increased operating voltage ranges of 16V and improved leakage limits. The DG Enhanced also have a lower switch-on resistance, and overall reduced power consumption. The ICs offer enhanced ruggedness with higher latch-up current and ESD capability. The DG Enhanced series are manufactured on a high-density process with improved manufacturing capability and shorter lead times. The ICs support analogue switch products in markets like industrial, instrumentation, and healthcare. Learn more

Технические параметры

Brand: Vishay/Siliconix
Configuration: 4 x SPST
Factory Pack Quantity: 2500
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Switches: 4 Switch
Off Time - Max: 36 ns
On Resistance - Max: 11 Ohms
On Time - Max: 39 ns
Operating Supply Voltage: 1.8 V to 5.5 V
Package/Case: MSOP-10
Pd - Power Dissipation: 320 mW
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Logic Function Multiplexer
Number of Elements per Chip 12
Вес, г 0.78

Техническая документация

Datasheet
pdf, 162 КБ
Документация
pdf, 240 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем