DG4051EEQ-T1-GE3, Analog Switch ICs 8 Channel Multiplexr Pd 450mW TSSOP-16

DG4051EEQ-T1-GE3, Analog Switch ICs 8 Channel Multiplexr Pd 450mW TSSOP-16
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.380 руб.
от 100 шт.285 руб.
от 250 шт.248.95 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005288879
Артикул: DG4051EEQ-T1-GE3

Описание

Semiconductors\Switch ICs\Analog Switch ICs
DG Enhanced Analog Switch ICs

Vishay DG Enhanced Analog Switch ICs feature increased operating voltage ranges of 16V and improved leakage limits. These ICs also offer overall reduced power consumption, lower switch ON resistance, and enhanced ruggedness with higher latch-up current and ESD capability. The series is manufactured on a high-density process with improved manufacturing capability and shorter lead times. Vishay DG Enhanced Analog Switch ICs support analog switch products in markets like industrial, instrumentation, and healthcare.

Технические параметры

Brand: Vishay/Siliconix
Configuration: 8 x SPST
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Vishay
Maximum Dual Supply Voltage: +/-8 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-3 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Off Time - Max: 94 ns
On Resistance - Max: 133 Ohms
On Time - Max: 71 ns
Package / Case: TSSOP-16
Pd - Power Dissipation: 450 mW
Product Category: Analog Switch ICs
Product Type: Analog Switch ICs
Series: DG
Subcategory: Switch ICs
Supply Current - Max: 10 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16 V
Supply Voltage - Min: 3 V
Вес, г 4.536

Техническая документация

Datasheet
pdf, 413 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем