DG411LEDQ-T1-GE3, Analog Switch ICs Mono quad SPST Pd 450mW TSSOP-16

DG411LEDQ-T1-GE3, Analog Switch ICs Mono quad SPST Pd 450mW TSSOP-16
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.410 руб.
от 100 шт.308 руб.
от 250 шт.272.89 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005288889
Артикул: DG411LEDQ-T1-GE3

Описание

Semiconductors\Switch ICs\Analog Switch ICs
DG Enhanced Analogue Switch ICs Vishay Siliconix DG Enhanced Analogue Switch ICs have increased operating voltage ranges of 16V and improved leakage limits. The DG Enhanced also have a lower switch-on resistance, and overall reduced power consumption. The ICs offer enhanced ruggedness with higher latch-up current and ESD capability. The DG Enhanced series are manufactured on a high-density process with improved manufacturing capability and shorter lead times. The ICs support analogue switch products in markets like industrial, instrumentation, and healthcare. Learn more

Технические параметры

Brand: Vishay Semiconductors
Configuration: 4 x SPST
Factory Pack Quantity: 3000
Manufacturer: Vishay
Maximum Dual Supply Voltage: +/-8 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-3 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Off Time - Max: 40 ns
On Resistance - Max: 35 Ohms
On Time - Max: 60 ns
Package/Case: TSSOP-16
Pd - Power Dissipation: 450 mW
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 16 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 320 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем