DG9431EDY-T1-GE3, Analog Switch ICs Low Volt Single SPDT 2.7-5V; 1pC charge

DG9431EDY-T1-GE3, Analog Switch ICs Low Volt Single SPDT 2.7-5V; 1pC charge
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 10 шт.520 руб.
от 100 шт.392 руб.
от 250 шт.344.70 руб.
1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005288929
Артикул: DG9431EDY-T1-GE3

Описание

Semiconductors\Switch ICs\Analog Switch ICs
DG Enhanced Analogue Switch ICs Vishay Siliconix DG Enhanced Analogue Switch ICs have increased operating voltage ranges of 16V and improved leakage limits. The DG Enhanced also have a lower switch-on resistance, and overall reduced power consumption. The ICs offer enhanced ruggedness with higher latch-up current and ESD capability. The DG Enhanced series are manufactured on a high-density process with improved manufacturing capability and shorter lead times. The ICs support analogue switch products in markets like industrial, instrumentation, and healthcare. Learn more

Технические параметры

Brand: Vishay Semiconductors
Configuration: 1 x SPDT
Factory Pack Quantity: 2500
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Off Time - Max: 120 ns
On Resistance - Max: 65 Ohms
On Time - Max: 200 ns
Package/Case: SOIC-8
Pd - Power Dissipation: 400 mW
Product Category: Analogue Switch ICs
Product Type: Analog Switch ICs
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.38

Техническая документация

Datasheet
pdf, 262 КБ

Дополнительная информация

Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем