TLCPG5100, Standard LEDs - Through Hole Green 1250mcd 562nm 2.1V 5mm LED
![TLCPG5100, Standard LEDs - Through Hole Green 1250mcd 562nm 2.1V 5mm LED](https://static.chipdip.ru/lib/632/DOC046632589.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
98 руб.
от 100 шт. —
54 руб.
от 1000 шт. —
36.34 руб.
1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Standard LEDs - Through Hole Green 1250mcd 562nm 2.1V 5mm LED
Технические параметры
Brand: | Vishay Semiconductors |
Factory Pack Quantity: | 4000 |
If - Forward Current: | 50 mA |
Illumination Color: | Pure Green |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Colorless |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 1250 mcd |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Power Rating: | 135 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 18 deg |
Wavelength/Color Temperature: | 562 nm |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 4000 |
Lens Dimensions | 5 mm |
Lens Shape | Dome |
Manufacturer | Vishay |
Mounting Style | Through Hole |
Number of LEDs | 1 |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Viewing Angle | 18 deg |
Вес, г | 0.35 |