TLHE5800, Standard LEDs - Through Hole Yellow Clr Non-Diff
![Фото 1/4 TLHE5800, Standard LEDs - Through Hole Yellow Clr Non-Diff](https://static.chipdip.ru/lib/498/DOC044498200.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/160/DOC004160712.jpg)
![](https://static.chipdip.ru/lib/047/DOC005047307.jpg)
![](https://static.chipdip.ru/lib/260/DOC008260567.jpg)
98 руб.
от 10 шт. —
60 руб.
от 100 шт. —
33 руб.
от 1000 шт. —
27.13 руб.
1 шт.
на сумму 98 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Описание LED; 5mm; yellow; 1000?3500mcd; 4°; Front: convex; 2?2.6V
Технические параметры
Base Product Number | TLHE5800 -> |
Color | Yellow |
Configuration | Standard |
Current - Test | 20mA |
ECCN | EAR99 |
Height (Max) | 13.10mm |
HTSUS | 8541.40.2000 |
Lens Color | Colorless |
Lens Size | 5mm, T-1 3/4 |
Lens Style | Round with Domed Top |
Lens Transparency | Clear |
Millicandela Rating | 3500mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 5mm |
Viewing Angle | 8В° |
Voltage - Forward (Vf) (Typ) | 2V |
Wavelength - Dominant | 588nm |
Wavelength - Peak | 590nm |
Automotive | No |
Diameter | 5.8 |
Dominant Wavelength (nm) | 588 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 3500mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
LED Material | AlGaInP |
Lens Appearance | Colorless Non Diffused |
Lens Dimensions (mm) | 5x5x7.7 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.6 |
Maximum Operating Temperature (°C) | 100 |
Maximum Power Dissipation (mW) | 80 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 590 |
Pin Count | 2 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Standard Package Name | T-1 3/4 |
Supplier Color | Yellow |
Supplier Package | T-1 3/4 |
Test Current (mA) | 20 |
Type | Uni-Color |
Viewing Angle (°) | 8 |
Техническая документация
Datasheet TLHE5800
pdf, 443 КБ