TLUY2400, Standard LEDs - Through Hole Yellow Tinted Diff 1.0-4.0mcd@10mA
![Фото 1/4 TLUY2400, Standard LEDs - Through Hole Yellow Tinted Diff 1.0-4.0mcd@10mA](https://static.chipdip.ru/lib/427/DOC004427945.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/261/DOC008261455.jpg)
![](https://static.chipdip.ru/lib/250/DOC027250285.jpg)
![](https://static.chipdip.ru/lib/037/DOC043037408.jpg)
180 руб.
от 10 шт. —
110 руб.
от 100 шт. —
58 руб.
от 1000 шт. —
39.41 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
Yellow 588nm LED Indication - Discrete 2.4V Radial
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Uni-Color |
Product Category | Standard LED |
Color | Yellow |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Circular |
Lens Appearance | Diffused |
Mounting Orientation | Top Mount |
Intensity | 8mcd |
Dominant Wavelength (nm) | 586 |
Peak Wavelength (nm) | 585 |
Viewing Angle (°) | 40 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 15 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Yellow |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Pin Count | 2 |
Mounting | Through Hole |
Package Height | 2.9 |
Package Length | 3.3 |
Package Width | 2.4 |
PCB changed | 2 |
Lead Shape | Through Hole |
Base Product Number | TLUY2400 -> |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 3.60mm |
HTSUS | 8541.40.2000 |
Lens Style | Round with Domed Top |
Lens Transparency | Diffused |
Millicandela Rating | 4mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Cut Tape (CT)Bulk |
Package / Case | Radial |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 1.8mm Miniplast |
Viewing Angle | 40В° |
Voltage - Forward (Vf) (Typ) | 2.4V |
Wavelength - Dominant | 588nm |
Wavelength - Peak | 585nm |
LED Colours | Yellow |
Package Type | 1.8 mm |
Монтаж Светодиода | Сквозное Отверстие |
Прямое Напряжение | 2.4В |
Прямой Ток | 20мА |
Размер корпуса светодиода | T-3/4(1.8mm) |
Сила Света | 4мкд |
Типичное Значение Длины Волны | 594нм |
Угол Обзора | 20° |
Цвет Светодиода | Желтый |