TSOP53356, Infrared Receivers 56 kHz AGC3 Minimold

TSOP53356, Infrared Receivers 56 kHz AGC3 Minimold
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.210 руб.
от 100 шт.176 руб.
от 500 шт.138.47 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005291433
Артикул: TSOP53356

Описание

Optoelectronics\Infrared Data Communications\Infrared Receivers
Minimold IR Receiver Modules Vishay Semiconductors Minimold IR Receiver Modules offer a photodetector and a preamplifier in a single epoxy package. These receivers provide a demodulated output signal that can be directly connected to a microprocessor for decoding. The Minimold series is optimized to be immune from interference from ambient light and spurious pulses from energy-saving lamps like compact fluorescent lamps (CFLs). Vishay Semiconductors Minimold IR Receiver Modules have a 2.5V to 5.5V supply voltage range and are compatible with wave or reflow soldering.

Технические параметры

Brand: Vishay Semiconductors
Factory Pack Quantity: 1800
Manufacturer: Vishay
Packaging: Bulk
Product Category: Infrared Receivers
Product Type: IR Receivers
Subcategory: Infrared Data Communications

Техническая документация

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»