TSOP58556, Infrared Receivers Minicast 56kHz AGC5

TSOP58556, Infrared Receivers Minicast 56kHz AGC5
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.190 руб.
от 100 шт.135 руб.
от 500 шт.112.33 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005291450
Артикул: TSOP58556

Описание

Optoelectronics\Infrared Data Communications\Infrared Receivers
Minicast IR Receiver Modules Vishay Minicast IR Receiver Modules come in a minicast package and are miniaturized, compact IR receivers for infrared remote control systems and sensor applications. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package acts as an IR filter. The modulated output signal, carrier out, can be used for repeater and code-learning applications.

Технические параметры

Beam Angle: 90 deg
Brand: Vishay Semiconductors
Carrier Frequency: 56 kHz
Factory Pack Quantity: 1500
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 5 mA
Package/Case: Minicast-3
Packaging: Bulk
Product Category: Infrared Receivers
Product Type: IR Receivers
Subcategory: Infrared Data Communications
Transmission Distance: 40 m

Техническая документация

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»