TSOP75236WTT, Infrared Receivers IR sensor IC 36kHz

TSOP75236WTT, Infrared Receivers IR sensor IC 36kHz
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 10 шт.420 руб.
от 100 шт.303 руб.
от 250 шт.273.55 руб.
1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005291461
Артикул: TSOP75236WTT

Описание

Optoelectronics\Infrared Data Communications\Infrared Receivers
Heimdall IR Receivers Vishay Semiconductors Heimdall IR Receivers are miniaturized SMD IR receiver modules for infrared remote control systems. The two PIN diodes and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter. The demodulated output signals from the transmitters can be directly connected to a microprocessor for decoding. Vishay Semiconductors Heimdall IR Receivers are optimized to suppress almost all spurious pulses from Wi-Fi / CFL sources. These IR receivers offer improved immunity against HF, RF, and optical noises.

Технические параметры

Beam Angle: 150 deg
Brand: Vishay Semiconductors
Carrier Frequency: 36 kHz
Factory Pack Quantity: 2200
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 350 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 5 mA
Package/Case: Side Looker
Pd - Power Dissipation: 10 mW
Product Category: Infrared Receivers
Product Type: IR Receivers
Subcategory: Infrared Data Communications
Transmission Distance: 30 m
Вес, г 0.08

Техническая документация

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»