TSSP6P38TT, Infrared Receivers IR Receiver 38kHz Panhead 940nm

TSSP6P38TT, Infrared Receivers IR Receiver 38kHz Panhead 940nm
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.330 руб.
от 100 шт.228 руб.
от 500 шт.195.12 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005291528
Артикул: TSSP6P38TT

Описание

Optoelectronics\Infrared Data Communications\Infrared Receivers
IR Sensors for Presence & Proximity Vishay Semiconductors IR Sensors for Presence and Proximity consist of two basic types: the AGC 0 and AGC P (for proximity). The AGC 0 modules feature a fixed gain, enabling reproducible object detection in variable ambient lighting conditions. These AGC 0 type sensors are suitable for both reflective and interruptive (such as a light curtain) sensor applications. The AGC P modules contain an automatic gain circuit, optimized to provide differential range information. The AGC P type sensors are useful for reflective sensor applications where information about an object's movement from the sensor is required.

Технические параметры

Beam Angle: 90 deg
Brand: Vishay Semiconductors
Carrier Frequency: 38 kHz
Factory Pack Quantity: 1190
High Level Pulse Width: 0.8 ms
Low Level Pulse Width: 0.8 ms
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 5 mA
Package/Case: Panhead-4
Pd - Power Dissipation: 10 mW
Peak Wavelength: 940 nm
Product Category: Infrared Receivers
Product Type: IR Receivers
Subcategory: Infrared Data Communications
Transmission Distance: 40 m
Viewing Angle: 90 deg
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»