VLDR1235G, Standard LEDs - SMD Red 624nm 14,500mcd 2.2V Gull Wing
![Фото 1/2 VLDR1235G, Standard LEDs - SMD Red 624nm 14,500mcd 2.2V Gull Wing](https://static.chipdip.ru/lib/054/DOC025054581.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/711/DOC047711267.jpg)
180 руб.
от 10 шт. —
110 руб.
от 100 шт. —
61 руб.
от 1000 шт. —
40.95 руб.
1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
The Vishay red dome lens SMD LED has been designed in a small untinted and clear moulded package with lens for surface mounting as gullwing or reverse gullwing version.
Технические параметры
Длина волны,нм | 624 | |
Forward Voltage | 2.2 V | |
LED Colours | Red | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Series | Power | |
Brand | Vishay Semiconductors | |
Factory Pack Quantity | 6000 | |
Height | 2.8 mm | |
If - Forward Current | 50 mA | |
Illumination Color | Red | |
Length | 2.3 mm | |
Lens Color/Style | Clear | |
Lens Dimensions | 1.8 mm | |
Lens Shape | Dome | |
Luminous Intensity | 14500 mcd | |
Manufacturer | Vishay | |
Maximum Operating Temperature | +100 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Package / Case | SMD-2 | |
Packaging | Reel | |
Peak Wavelength | 632 nm | |
Power Rating | 200 mW | |
Product Category | Standard LEDs-SMD | |
RoHS | Details | |
Vf - Forward Voltage | 2.2 V | |
Viewing Angle | 22 deg | |
Vr - Reverse Voltage | 5 V | |
Wavelength/Color Temperature | 624 nm | |
Width | 2.3 mm | |
Case | Gull wing | |
Dimensions | 2.3x2.3x2.8mm | |
Front | convex | |
LED colour | red | |
LED current | 70mA | |
Luminosity | 9000…14500(typ)-35500mcd | |
Mounting | SMD | |
Operating voltage | 1.9…2.7V | |
Type of diode | power LED | |
Wavelength | 619…631nm |
Техническая документация
Datasheet
pdf, 312 КБ
Документация
pdf, 232 КБ