VLMY2100-GS08, Standard LEDs - SMD Yel Clear Non-Diff 7.1mcd@10mA
![VLMY2100-GS08, Standard LEDs - SMD Yel Clear Non-Diff 7.1mcd@10mA](https://static.chipdip.ru/lib/474/DOC043474438.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
81 руб.
от 100 шт. —
44 руб.
от 1000 шт. —
32.76 руб.
1 шт.
на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
LED Lighting\LED Emitters\Standard LEDs - SMD
SMD LEDs Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. The SMD LEDs utilize InGaN and AllnGaP technology for high reliability in a demanding environment. The Vishay Semiconductors SMD LEDs feature high luminous flux and intensity and are available for a multitude of applications.
Технические параметры
Brand: | Vishay Semiconductors |
Factory Pack Quantity: | 3000 |
If - Forward Current: | 10 mA |
Illumination Colour: | Yellow |
Lens Colour: | Colorless |
Lens Dimensions: | 1.5 mm x 0.9 mm |
Lens Shape: | Rectangular |
Lens Transparency: | Non-Diffused |
Luminous Intensity: | 7.1 mcd |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package/Case: | MiniLED |
Power Rating: | 56 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Yellow LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.2 V |
Viewing Angle: | 120 deg |
Wavelength/Colour Temperature: | 588 nm |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 371 КБ