VLWR9932, Standard LEDs - Through Hole Red Clear Non-Diff

VLWR9932, Standard LEDs - Through Hole Red Clear Non-Diff
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.160 руб.
от 100 шт.95 руб.
от 500 шт.86.49 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005292447
Артикул: VLWR9932

Описание

LED Lighting\LED Emitters\Standard LEDs - Through Hole
TELUX Series LEDs Vishay Semiconductors TELUX Series LEDs are clear, non-diffused LEDs, available in a full range of colors for applications where a wide viewing angle and high luminous flux are required. They are designed in an industry-standard 7.62mm square package utilizing highly developed InGaN and AllnGaP technology. The supreme heat dissipation of TELUX allows applications at high ambient temperatures. All packing units are binned for luminous flux, forward voltage, and color to achieve the most homogenous light appearance in application. SAE and ECE color requirements for automobile applications are available for red TELUX LEDs. Vishay Semiconductors TELUX is designed for rough applications that require high luminous intensity. These include automotive applications such as brake lights, taillights, and turn signals. It also includes outdoor applications such as traffic signals, message panels, and warning lights.

Технические параметры

Brand: Vishay Semiconductors
Factory Pack Quantity: 2100
If - Forward Current: 70 mA
Illumination Colour: Red
LED Size: 7.62 mm x 7.62 mm x 4.05 mm
Lens Colour: Colorless
Lens Dimensions: 2 mm
Lens Shape: Dome
Lens Transparency: Non-Diffused
Luminous Intensity: 0.7 mcd
Manufacturer: Vishay
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package/Case: 7.62 mm Square 4 Pin
Packaging: Tube
Power Rating: 212 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.2 V
Viewing Angle: 45 deg
Wavelength/Colour Temperature: 615 nm

Техническая документация

Datasheet
pdf, 316 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»