VO2611-X016, High Speed Optocouplers Optocoupler DIP-8

VO2611-X016, High Speed Optocouplers Optocoupler DIP-8
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.410 руб.
от 100 шт.336 руб.
от 2000 шт.247.39 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005292463
Артикул: VO2611-X016

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Data Rate: 10 Mb/s
Factory Pack Quantity: 2000
Fall Time: 7 ns
If - Forward Current: 10 mA
Isolation Voltage: 5300 Vrms
Manufacturer: Vishay
Maximum Collector Current: 50 mA
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 50 mA
Output Type: Open Collector
Packaging: Tube
Pd - Power Dissipation: 85 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 23 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 5 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары прочие»