VOH1016AD-V, High Speed Optocouplers 1MBps Schmitt-Trigr DIP-6; VDE

VOH1016AD-V, High Speed Optocouplers 1MBps Schmitt-Trigr DIP-6; VDE
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.190 руб.
от 100 шт.135 руб.
от 500 шт.112.07 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005292537
Артикул: VOH1016AD-V

Описание

Optoelectronics\Optocouplers / Photocouplers\High Speed Optocouplers
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.

Технические параметры

Brand: Vishay Semiconductors
Data Rate: 1 Mb/s
Factory Pack Quantity: 2000
Fall Time: 40 ns
If - Forward Current: 4 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Vishay
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 50 mA
Output Type: Phototransistor
Package/Case: DIP-6
Packaging: Tube
Pd - Power Dissipation: 250 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 50 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 6 V
Вес, г 1.289

Техническая документация

Дополнительная информация

Калькуляторы группы «Оптопары прочие»