VS-GP250SA60S, IGBTs Ic 250A Vce(On)1.10V Sngl Brdge Trench PT

VS-GP250SA60S, IGBTs Ic 250A Vce(On)1.10V Sngl Brdge Trench PT
Изображения служат только для ознакомления,
см. техническую документацию
6 860 руб.
от 10 шт.5 430 руб.
1 шт. на сумму 6 860 руб.
Плати частями
от 1 715 руб. × 4 платежа
Номенклатурный номер: 8005293206
Артикул: VS-GP250SA60S

Описание

Unclassified
IGBT Power Modules Vishay IGBT Power Modules feature trench PT IGBT technology and are geared toward TIG welding machines. These IGBTs combine Hexfred and Fret PT diode technology and meet UL standards. Features like INT-A-PAK allow for designs with limited height requirements on the board that need high voltages and currents. These modules are also used in applications like appliance motor drives, electric vehicle motor drives, solar inverters, UPS and power factor correction converters. Learn More

Технические параметры

Brand: Vishay Semiconductors
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.1 V
Configuration: Single
Continuous Collector Current at 25 C: 380 A
Continuous Collector Current Ic Max: 380 A
Factory Pack Quantity: 160
Gate-Emitter Leakage Current: +/-350 nA
Manufacturer: Vishay
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Package/Case: SOT-227
Pd - Power Dissipation: 893 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Subcategory: IGBTs
Technology: Si
Вес, г 30

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов