VSMY2853RG, Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg.
![Фото 1/2 VSMY2853RG, Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg.](https://static.chipdip.ru/lib/871/DOC028871252.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/247/DOC047247779.jpg)
290 руб.
от 10 шт. —
180 руб.
от 100 шт. —
113 руб.
от 500 шт. —
99.50 руб.
1 шт.
на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Infrared Data Communications\Infrared Emitters
As part of the SurfLightTM portfolio, the VSMY2853 series are infrared, 850 nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with lens) for surface mounting (SMD).
Технические параметры
Angle of Half Intensity | ±28° |
LED Material | GaAlAs |
Lens Shape | Dome |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | SMD Little Star |
Peak Wavelength | 870nm |
Radiant Flux | 55mW |
Radiant Intensity | 300mW/sr |
Beam Angle | 28 deg |
Brand | Vishay Semiconductors |
Factory Pack Quantity | 6000 |
Fall Time | 10 ns |
Height | 2.55 mm |
If - Forward Current | 100 mA |
Illumination Color | Infrared |
Length | 2.3 mm |
Lens Dimensions | 1.8 mm |
Manufacturer | Vishay |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Packaging | Cut Tape |
Power Rating | 55 mW |
Product | High Power Infrared Emitters |
Product Category | Infrared Emitters-High Power |
Rise Time | 10 ns |
RoHS | Details |
Series | VSMY2853 |
Tradename | SurfLight |
Type | High Speed Infrared Emitting Diodes |
Vf - Forward Voltage | 1.65 V |
Viewing Angle | 28 deg |
Vr - Reverse Voltage | 5 V |
Wavelength | 850 nm |
Width | 2.3 mm |
Техническая документация
Datasheet
pdf, 233 КБ
Документация
pdf, 231 КБ
Дополнительная информация
Мы рекомендуем