VSMY3940X01-GS08, Infrared Emitters - High Power SurfLight IR 940nm 15mW/sr 60 degree

Фото 1/2 VSMY3940X01-GS08, Infrared Emitters - High Power SurfLight IR 940nm 15mW/sr 60 degree
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
от 10 шт.140 руб.
от 100 шт.82 руб.
от 1000 шт.67.06 руб.
1 шт. на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005293303
Артикул: VSMY3940X01-GS08

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
High-Power, High-Speed Infrared Emitters Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.

Технические параметры

Beam Angle: 120 deg
Brand: Vishay Semiconductors
Factory Pack Quantity: 7500
Fall Time: 10 ns
If - Forward Current: 100 mA
Illumination Colour: Infrared
Lens Shape: Flat Round
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Power Rating: 190 mW
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Product: High Power Infrared Emitters
Radiant Intensity: 15 mW/sr
Rise Time: 10 ns
Subcategory: Infrared Data Communications
Type: High Speed Infrared Emitting Diode
Vf - Forward Voltage: 1.44 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength: 940 nm
Mounting Type Surface Mount
Package Type PLCC 2
Peak Wavelength 940nm
Radiant Intensity 24mW/sr
Вес, г 0.22

Техническая документация

Datasheet
pdf, 146 КБ
Datasheet
pdf, 146 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»