WR04X473 JTL, Thick Film Resistors - SMD 0402 47K 5% Lead Free
![WR04X473 JTL, Thick Film Resistors - SMD 0402 47K 5% Lead Free](https://static.chipdip.ru/lib/690/DOC043690593.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230967 шт., срок 5-7 недель
29 руб.
от 10 шт. —
2 руб.
от 100 шт. —
0.90 руб.
от 1000 шт. —
0.58 руб.
1 шт.
на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
WR Thick Film Resistors Walsin WR Thick Film Resistors feature high reliability, stability, and low assembly costs. These thick film resistors come with high component and equipment reliability, RoHS 2 compliance, and are Halogen-free. The WR thick film general-purpose chip resistors operate at -55°C to 155°C temperature range. These thick film resistors are provided in Cut Tape, MouseReel, and Reel packaging styles. The WR resistors are constructed in a high-grade ceramic body (aluminum oxide). Typical applications include computer and telecom, consumer electrical equipment, and Electronic Data Processing (EDP).
Технические параметры
Номин.сопротивление | 47 | |
Точность,% | 5 | |
Номин.мощность,Вт | 62.5 mW(1/16 W) | |
Макс.рабочее напряжение,В | 50 V | |
Application: | High Reliability | |
Brand: | Walsin | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Factory Pack Quantity: | 10000 | |
Manufacturer: | Walsin | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Reel, Cut Tape | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | General Purpose Resistor | |
Operating Temperature Range | -55℃~+155℃ | |
Temperature Coefficient | ±100ppm/℃ | |
Type | Thick Film Resistors | |
Anti-Sulfurated | NO | |
Anti-Surge | NO | |
Case Style | Molded | |
Construction | Rectangular | |
Current Sensing | NO | |
Failure Rate | Not Required | |
Lead Spacing (nom) | Not Required(mm) | |
Military Standard | Not Required | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 155C | |
Package / Case | 0402 | |
Package Type | SMD | |
Packaging | Tape and Reel | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 0.35(mm) | |
Temperature Range @ Derated Power | 70 TO 155 | |
Termination Style | PAD | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.