WR06X100 JTL, Thick Film Resistors - SMD 0603 10R 5% Lead Free

WR06X100 JTL, Thick Film Resistors - SMD 0603 10R 5% Lead Free
Изображения служат только для ознакомления,
см. техническую документацию
42996 шт., срок 5-7 недель
29 руб.
от 10 шт.2 руб.
от 100 шт.0.90 руб.
от 1000 шт.0.58 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005296919
Артикул: WR06X100 JTL
Бренд: Walsin Technology

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
WR Thick Film Resistors Walsin WR Thick Film Resistors feature high reliability, stability, and low assembly costs. These thick film resistors come with high component and equipment reliability, RoHS 2 compliance, and are Halogen-free. The WR thick film general-purpose chip resistors operate at -55°C to 155°C temperature range. These thick film resistors are provided in Cut Tape, MouseReel, and Reel packaging styles. The WR resistors are constructed in a high-grade ceramic body (aluminum oxide). Typical applications include computer and telecom, consumer electrical equipment, and Electronic Data Processing (EDP).

Технические параметры

Номин.сопротивление 10
Единица измерения Ом
Точность,% 5
Номин.мощность,Вт 100 mW(1/10 W)
Макс.рабочее напряжение,В 50 V
Application: High Reliability
Brand: Walsin
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: 5000
Manufacturer: Walsin
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Type: General Purpose Resistor
Conversion Efficiency 88%
Input Voltage(DC) 66V~160V
Insulated Voltage 3kV
Output Channel 1
Output Current (Max) 3.57A
Output Power 100W
Output Voltage 28V
Anti-Surge No
Automotive No
CECC Qualified No
ESD Protection Unknown
Fail Safe Fusible Resistor No
Military Qualified No
Operating Temperature - (?C) -55~155
Package Shape Rectangular
Package/Case 0603
Packaging Tape and Reel
Technology Thick Film
Termination Style Pad
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.