S34ML02G100TFI003, NAND Flash 2Gb 3V 25ns NAND Flash

S34ML02G100TFI003, NAND Flash 2Gb 3V 25ns NAND Flash
Изображения служат только для ознакомления,
см. техническую документацию
1484 шт., срок 4-7 недель
1 480 руб.
от 10 шт.1 250 руб.
от 100 шт.987 руб.
от 250 шт.913.76 руб.
1 шт. на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
Номенклатурный номер: 8005297119
Артикул: S34ML02G100TFI003

Описание

Semiconductors\Memory ICs\NAND Flash
S34ML0xGx SLC NAND Flash Memory SkyHigh Memory S34ML0xGx SLC NAND Flash Memory is the first family of Single-Level Cell (SLC) NAND products using 4x nm floating-gate technology, targeted specifically for data storage in automotive, consumer, and networking applications. The SLC NAND is offered in densities from 1Gb to 8Gb, in 3.0V and 1.8V families that feature high performance, extended temperature range, long-term product support, and stringent reliability demands, such as 1-bit, 4-bit Error Correction Code (ECC). The NAND cell provides the most cost-effective solution for the solid-state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased.

Технические параметры

Active Read Current - Max: 30 mA
Architecture: Multiplane
Brand: SkyHigh Memory
Data Bus Width: 8 bit
Factory Pack Quantity: 1000
Interface Type: Parallel
Manufacturer: SkyHigh Memory
Maximum Operating Temperature: +85 C
Memory Size: 2 Gbit
Memory Type: NAND
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 256 M x 8
Package / Case: TSOP-48
Product Category: NAND Flash
Product Type: NAND Flash
Product: NAND Flash
Speed: 25 ns
Subcategory: Memory & Data Storage
Supply Current - Max: 35 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Asynchronous

Техническая документация

Datasheet
pdf, 4638 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.