DF61-2S-2.2C(11), Headers & Wire Housings 2P CRIMP SCKT 2.2MM PITCH LP RED
![DF61-2S-2.2C(11), Headers & Wire Housings 2P CRIMP SCKT 2.2MM PITCH LP RED](https://static.chipdip.ru/lib/701/DOC043701832.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19683 шт., срок 6-8 недель
130 руб.
от 10 шт. —
86 руб.
от 100 шт. —
70 руб.
от 500 шт. —
63.26 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Headers & Wire Housings
DF61 Swing-Lock Lighting Connectors Hirose DF61 High Power Swing-Lock Lighting Connectors feature a 350V maximum rating and utilize Hirose's unique Swing-Lock mating style for use in high power applications. Hirose's reinforced Swing-Lock structure prevents the plug from becoming disengaged when handling strains or loads, a header molded in one piece for a tight fit that resists solder wicking, a header lock to improve plug retention, and contacts constructed using a highly conductive material that allows high current flow by reducing the contact resistance. These compact 2.2mm pitch connectors offer a 350V max. rating due to a long creepage distance and 4A max. current rating. These features make the low profile Hirose DF61 High Power Swing-Lock Lighting Connectors well-suited for digital cameras, digital video cameras, LED lights, laptop computers, tablet computers, portable devices, power supply equipment, etc.
Технические параметры
Application: | Wire-to-Board |
Brand: | Hirose Connector |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 4 A |
Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Red |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Hirose Electric |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 666-5002-4-11 |
Pitch: | 2.2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Socket |
Voltage Rating: | 350 V |
Manufacturer | HRS(Hirose) |
Packaging | Bag-packed |
Holes Structure | 1x2P |
Number of PINs Per Row | 2 |
Number of Rows | 1 |
Operating Temperature Range | - |
Pitch | 2.2mm |
Reference Series | - |
Row Spacing | - |
With Locker | 不带 |
Вес, г | 0.027 |
Техническая документация
Datasheet
pdf, 263 КБ
Datasheet DF61-2S-2.2C(11)
pdf, 44 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.