4300-008LF, EMI Feedthrough Filters 10pF 200Volts@125C

4300-008LF, EMI Feedthrough Filters 10pF 200Volts@125C
Изображения служат только для ознакомления,
см. техническую документацию
216 шт., срок 5-7 недель
4 200 руб.
от 10 шт.3 840 руб.
от 25 шт.3 540 руб.
от 50 шт.2 941.84 руб.
1 шт. на сумму 4 200 руб.
Плати частями
от 1 050 руб. × 4 платежа
Номенклатурный номер: 8005302642
Артикул: 4300-008LF
Бренд: TUSONIX

Описание

Passive Components\Filters\EMI Feedthrough Filters
Miniature EMI Filters 4300 Series

Tusonix Miniature EMI Filters 4300 Series are ideal for applications where small size and high performance are critical. These C configured filters can be glass sealed on either one of the ends for optimal sealing between system compartments or components. The gold plating on the press fit leads offer excellent conductivity and connective ability. The Tusonix Miniature EMI Filters 4300 series feature a small package and a large range of electrical characteristics that make them an effective solution for a variety of microwave applications.

Технические параметры

Brand: Tusonix/CTS
Capacitance: 10 pF
Diameter: 0.156 in
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Tusonix/CTS
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Series: 4300
Subcategory: Filters
Voltage Rating: 200 V
Вес, г 2.86

Техническая документация

Datasheet
pdf, 29 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.